
8-bit microcontroller (MCU) featuring an 8-bit Z8 core architecture, operating at up to 16MHz. This surface mount device offers 16KB of OTP/EPROM memory, 236 Bytes of RAM, and 32 I/O pins. Integrated peripherals include UART and USART interfaces, along with two timers/counters. The MCU operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V, and an access time of 16µs. Packaged in LQFP, this RoHS compliant component is designed for a 0°C to 70°C operating temperature range.
Ixys Z86E6116ASG technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E6116ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
