
The Ixys Z86E6116FSC00TR is a Z8 microcontroller with 16KB of OTP memory, 236B of RAM, and 32 I/Os. It features a 16us access time, internal oscillator, and UART/USART interface. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C.
Ixys Z86E6116FSC00TR technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E6116FSC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
