
The Ixys Z86E6316FSG is a 32-bit microcontroller with 32 I/Os, 32KB of one-time programmable memory, and a maximum operating frequency of 16MHz. It features an internal oscillator and is available in a lead-free LQFP package. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is suitable for use in a variety of applications requiring a high degree of programmability and flexibility.
Ixys Z86E6316FSG technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E6316FSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
