
8-bit microcontroller (MCU) featuring a Z8 core architecture and 32KB OTP/EPROM memory. Operates at a maximum frequency of 16MHz with an 8-bit data bus. Includes UART and USART interfaces, 32 I/Os, and 2 timers/counters. Packaged in a 44-pin PLCC (LCC) for surface mounting, with an operating temperature range of 0°C to 70°C and a supply voltage of 4.5V to 5.5V. Lead-free and RoHS compliant.
Ixys Z86E6316VSG technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E6316VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
