Ixys Z86E7216ASG technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| RAM Size | 748B |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E7216ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
