
8-bit microcontroller featuring a Z8 core architecture, operating at up to 16MHz with 4KB of OTP/EPROM memory. This integrated circuit offers 21 programmable I/Os, two timers/counters, and includes POR and WDT peripherals. Packaged in a 28-pin PDIP, it operates from 3.5V to 5.5V and is lead-free and RoHS compliant.
Ixys Z86E8316PSG technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E8316PSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
