
8-bit microcontroller (MCU) featuring a Z8 core architecture and an 8-bit data bus. Operates at a maximum frequency of 16MHz with an access time of 16µs. Includes 4KB of OTP/EPROM memory and 237B of RAM. Offers 21 programmable I/O pins, two timers/counters, and integrated POR and WDT peripherals. Supplied in a 28-pin SOIC surface mount package, operating from 3.5V to 5.5V with a maximum power dissipation of 770mW. Suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Ixys Z86E8316SEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E8316SEC technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z86E8316SEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.