Ixys Z86K1500ZEM technical specifications.
| Core Architecture | Z8 |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 20°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | ICEBOX™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86K1500ZEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.