Ixys Z86L8800ZCO technical specifications.
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | IR ROM |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86L8800ZCO to view detailed technical specifications.
No datasheet is available for this part.