Ixys Z87L0116ASG technical specifications.
| Package/Case | QFP |
| Frequency | 900MHz |
| Lead Free | Lead Free |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z87L0116ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.