
8-bit microcontroller (MCU) with a Z8 core architecture, featuring a ROMless design and 272B RAM. This surface mount device operates at up to 20MHz with an 8-bit data bus, offering 32 programmable I/Os and two timers/counters. Integrated UART/USART interfaces and DMA peripheral support are included. The MCU is housed in a 68-pin PLCC package, operates from a 4.5V to 5.5V supply, and is RoHS compliant.
Sign in to ask questions about the Ixys Z88C0020VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z88C0020VSG technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | DMA |
| Radiation Hardening | No |
| RAM Size | 272B |
| RoHS Compliant | Yes |
| Series | Z8® Super8 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z88C0020VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
