Ixys Z88C0120VSC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | DMA |
| RAM Size | 272B |
| Series | Z8® Super8 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z88C0120VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
