
8-bit ROMless microcontroller featuring a Z8 core architecture and an 8-bit data bus. Operates at a maximum frequency of 20MHz with an access time of 20µs. Includes 32 programmable I/Os, two timers/counters, and DMA peripheral. Supports UART and USART interfaces, with an internal oscillator. Packaged in a 44-pin PLCC for surface mounting, operating from 4.5V to 5.5V supply voltage.
Ixys Z88C0120VSG technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | DMA |
| Radiation Hardening | No |
| RAM Size | 272B |
| RoHS Compliant | Yes |
| Series | Z8® Super8 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z88C0120VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
