
The Ixys Z8927320VSC is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 20MHz frequency and supports SPI, Serial, and 3-WIRE interfaces. The device is packaged in a leaded LCC package and is available in quantities of 25. It is not RoHS compliant.
Ixys Z8927320VSC technical specifications.
| Package/Case | LCC |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z892x3 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8927320VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.