Ixys Z8927320VSG technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max I/O Voltage | 5V |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Z892x3 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8927320VSG to view detailed technical specifications.
No datasheet is available for this part.