Ixys Z8930112PSC technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 26 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 1024B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8930112PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.