Ixys Z8933112PSC technical specifications.
| Package/Case | SDIP |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8933112PSC to view detailed technical specifications.
No datasheet is available for this part.