
This 8KB RISC microcontroller features a 16-bit data bus and operates at a maximum frequency of 20MHz. It is supplied with a 5V operating voltage and is available in a lead-free LQFP package. The device is suitable for use in temperatures ranging from 0°C to 70°C. It is RoHS compliant and available in a tray packaging format with 160 units per package.
Ixys Z8937120ASG technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Z893x1 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8937120ASG to view detailed technical specifications.
No datasheet is available for this part.
