Ixys Z8937120PSC technical specifications.
| Package/Case | DIP |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z893x1 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8937120PSC to view detailed technical specifications.
No datasheet is available for this part.