The Ixys Z8937120VSC00TR is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a package quantity of 500 and packaged in tape and reel. The device operates at a frequency of 20MHz and is part of the Z893x1 series. Note that this device contains lead, making it non-lead free.
Ixys Z8937120VSC00TR technical specifications.
| Package/Case | LCC |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Z893x1 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8937120VSC00TR to view detailed technical specifications.
No datasheet is available for this part.