Ixys Z8937300ZAC technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 10°C |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8937300ZAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.