The Ixys Z8937320ASC is a surface mount IC with a BQFP package, operating between 0°C and 70°C. It features a 20MHz frequency and supports SPI and serial interfaces. The device is not RoHS compliant and contains lead. It is available in a tray packaging with 90 units per package.
Ixys Z8937320ASC technical specifications.
| Package/Case | BQFP |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z893x3 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8937320ASC to view detailed technical specifications.
No datasheet is available for this part.