This 20MHz SPI 3-WIRE microcontroller is available in a BQFP package and operates over a temperature range of 0-70°C. It is not RoHS compliant and contains lead. The device is packaged in a tray with 66 units per package.
Ixys Z8937320FSC technical specifications.
| Package/Case | BQFP |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z893x3 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8937320FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.