The Ixys Z8937320FSC00TR is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 20MHz frequency and supports SPI, Serial, and 3-WIRE interfaces. The IC is packaged in BQFP and is available in quantities of 450. It is packaged in tape and reel format.
Ixys Z8937320FSC00TR technical specifications.
| Package/Case | BQFP |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Series | Z893x3 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8937320FSC00TR to view detailed technical specifications.
No datasheet is available for this part.