
Ixys Z8937320VSC technical specifications.
| Package/Case | LCC |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z893x3 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8937320VSC to view detailed technical specifications.
No datasheet is available for this part.