The Ixys Z8937320VSC00TR is a surface mount device with a package quantity of 250 units per reel. It operates over a temperature range of 0°C to 70°C and features a 20MHz frequency interface. The device is available in a lead-free package, but it does contain lead. It is suitable for use in SPI and serial communication applications.
Ixys Z8937320VSC00TR technical specifications.
| Package/Case | LCC |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | Z893x3 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8937320VSC00TR to view detailed technical specifications.
No datasheet is available for this part.