
8-bit microcontroller featuring a Z8 core architecture, operating at up to 10MHz with 512B OTP memory and 32B RAM. This surface-mount device supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers 13 programmable I/Os. It includes one timer/counter and a watchdog timer (WDT) peripheral, with an access time of 10µs. Packaged in a 20-pin SSOP, this lead-free and RoHS-compliant component operates from -40°C to 105°C.
Ixys Z8E00010HEG technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 32B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8E00010HEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
