
Ixys Z8E00010HSC technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512B |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 32B |
| RoHS Compliant | No |
| Series | Z8® Plus |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8E00010HSC to view detailed technical specifications.
No datasheet is available for this part.