
8-bit microcontroller featuring a Z8 core architecture, operating at up to 10MHz with 512B OTP memory and 32B RAM. This integrated circuit offers 13 programmable I/O pins, one timer/counter, and a watchdog timer (WDT) peripheral. It operates from a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage, and boasts a maximum power dissipation of 880mW. Packaged in an 18-pin PDIP, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 105°C.
Ixys Z8E00010PEG technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 32B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8E00010PEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
