
8-bit microcontroller featuring a Z8 core architecture and 512B OTP/EPROM memory. Operates up to 10MHz with 13 programmable I/Os and one timer/counter. Housed in a DIP package, this lead-free component supports a supply voltage range of 3V to 5.5V and has a maximum power dissipation of 880mW. Includes WDT peripheral and operates within a temperature range of 0°C to 70°C.
Ixys Z8E00010PSG technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 32B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8E00010PSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
