Ixys Z8E00010SSC technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 880mW |
| Memory Size | 512B |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 32B |
| RoHS Compliant | No |
| Series | Z8® Plus |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z8E00010SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
