
8-bit microcontroller featuring a Z8 core architecture, operating up to 10MHz with 512B OTP memory and 32B RAM. This surface mountable SOIC package offers 13 I/Os, one timer/counter, and WDT peripheral. With a 3V to 5.5V supply voltage range and 10us access time, it operates from 0°C to 70°C. Lead-free and RoHS compliant.
Ixys Z8E00010SSG technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 32B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8E00010SSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
