
8-bit microcontroller featuring a Z8 core architecture, 1KB OTP EPROM memory, and 64B RAM. Operates at a maximum frequency of 10MHz with an 8-bit data bus. Offers 13 programmable I/Os, 3 timers/counters, and peripherals including PWM and WDT. Packaged in a 20-pin SSOP for surface mounting, with an operating voltage range of 3.5V to 5.5V and a maximum power dissipation of 880mW. Suitable for operation between 0°C and 70°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Ixys Z8E00110HSG technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8E00110HSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
