8-bit microcontroller (MCU) featuring a Z8 core architecture and an 8-bit data bus. Offers 1KB of OTP/EPROM memory, 64B RAM, and operates at a maximum frequency of 10MHz. Includes 13 programmable I/Os, 3 timers/counters, and peripherals such as PWM and WDT. Operates from a 3.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a 18-pin DIP, this lead-free and RoHS compliant component has an access time of 10µs and a maximum operating temperature of 70°C.
Ixys Z8E00110PSG technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
No datasheet is available for this part.
