
8-bit microcontroller featuring a Z8 core architecture, operating at up to 10MHz with 1KB OTP memory and 64B RAM. This surface mount device offers 13 programmable I/Os, 3 timers/counters, and peripherals including PWM and WDT. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and a maximum power dissipation of 880mW. The component is housed in an 18-pin SOIC package, suitable for operation between -40°C and 105°C, and is lead-free and RoHS compliant.
Ixys Z8E00110SEG technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8E00110SEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
