8-bit microcontroller (MCU) featuring an eZ8 core architecture and 1KB FLASH memory. Operates at a maximum frequency of 5MHz with an 8-bit data bus width. Offers 16 programmable I/O pins and includes IrDA, UART, and USART interfaces. Supports a supply voltage range of 2.7V to 3.6V and operates between -40°C and 105°C. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT, with 2 timers/counters and 256B RAM. Packaged in a 20-pin SSOP for surface mounting.
Ixys Z8F0113HH005EC technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0113HH005EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
