8-bit microcontroller featuring 1KB Flash memory and 256B RAM. Operates at up to 5MHz with an 8-bit data bus width and eZ8 core architecture. Includes IrDA, UART, and USART interfaces, with 24 I/Os and 28 programmable I/Os. Packaged in SOIC for surface mounting, it supports a supply voltage range of 2.7V to 3.6V and operates between 0°C and 70°C. Features include Brown-out Detect/Reset, POR, PWM, and a watchdog timer.
Ixys Z8F0113SJ005SG technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.