The Ixys Z8F0113SJ005SG2156 is an eZ8 microcontroller with an 8-bit data bus, supporting UART, IrDA, and USART interfaces. It operates at a maximum frequency of 5 megahertz and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a surface-mount SOIC package and features 24 programmable I/Os, 2 timers/counters, and 256 bytes of RAM. Additional peripherals include brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is designed to operate within a temperature range of 0 to 70 degrees Celsius and can be supplied with a voltage between 2.7 and 3.6 volts.
Ixys Z8F0113SJ005SG2156 technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0113SJ005SG2156 to view detailed technical specifications.
No datasheet is available for this part.