The Ixys Z8F011APB020SC is an 8-bit microcontroller with an eZ8 core, 1KB of FLASH memory, and 6 I/Os. It operates at a maximum frequency of 20MHz and has a maximum operating temperature of 70°C. The device is available in a DIP package and is not RoHS compliant. It features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Ixys Z8F011APB020SC technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.