
The Ixys Z8F011APJ020SC is an eZ8 microprocessor with an 8-bit data bus and a maximum frequency of 20MHz. It features 1KB of FLASH memory and 256B of RAM. The device operates within a temperature range of 0°C to 70°C and is available in a DIP package. The microprocessor supports IrDA, UART, and USART interfaces and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant and contains lead.
Ixys Z8F011APJ020SC technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F011APJ020SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.