The Ixys Z8F011APJ020SG2156 is an 8-bit microcontroller with a core architecture of eZ8. It features a data bus width of 8 bits and supports UART, IrDA, and USART interfaces. The device operates at a maximum frequency of 20MHz and has a maximum operating temperature of 70°C. It includes 1KB of FLASH memory and 256 bytes of RAM. The microcontroller also has 25 programmable I/Os, 2 timers/counters, and various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a PDIP package and is available in rail or tube packaging.
Ixys Z8F011APJ020SG2156 technical specifications.
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F011APJ020SG2156 to view detailed technical specifications.
No datasheet is available for this part.