
The Ixys Z8F011AQB020EC is an eZ8 microcontroller with an 8-bit data bus and a maximum frequency of 20MHz. It features a QFN package and operates over a temperature range of -40°C to 105°C. The device includes 1KB of FLASH memory and 256B of RAM, as well as various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. It is not RoHS compliant and contains lead.
Ixys Z8F011AQB020EC technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F011AQB020EC to view detailed technical specifications.
No datasheet is available for this part.