
8-bit microcontroller (MCU) featuring 1KB FLASH memory and 256B RAM. Operates with an 8-bit data bus width and a maximum frequency of 20MHz, powered by the eZ8 core architecture. Offers IrDA, UART, and USART interfaces, with 6 total I/Os and 8 programmable I/Os. Includes 2 timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an 8-pin SOIC for surface mounting, with an operating temperature range of -40°C to 105°C.
Ixys Z8F011ASB020EG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F011ASB020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.