The Ixys Z8F011ASH020EG2156 is an 8-bit eZ8 microcontroller with 1KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 3.6V. The device is packaged in a surface mount SOIC package and has a maximum operating temperature of 105°C. It features 17 programmable I/Os and 2 timers/counters, as well as peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer/low-voltage detector.
Ixys Z8F011ASH020EG2156 technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F011ASH020EG2156 to view detailed technical specifications.
No datasheet is available for this part.