The Ixys Z8F0123HJ005EG2156 is an eZ8 microcontroller with an 8-bit data bus and 1KB of FLASH memory. It operates at a maximum frequency of 5MHz and has a maximum operating temperature of 105°C. The device features 22 programmable I/Os and 2 timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is packaged in a surface-mount SSOP package and is available in rail or tube packaging.
Ixys Z8F0123HJ005EG2156 technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0123HJ005EG2156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.