
8-bit Microcontroller featuring 1KB FLASH memory and 256B RAM. Core architecture is eZ8 with an 8-bit data bus. Operates at a max frequency of 5MHz with an access time of 5µs. Includes IrDA, UART, and USART interfaces, along with 2 timers/counters and 22 I/Os. Surface mountable in an SSOP package, with a supply voltage range of 2.7V to 3.6V.
Ixys Z8F0123HJ005SC technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0123HJ005SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
