The Ixys eZ8 microcontroller features an 8-bit data bus, 22 programmable I/Os, 1KB of FLASH memory, and 256B of RAM. It operates over a temperature range of 0-70°C and can be supplied with a voltage between 2.7V and 3.6V. The device is packaged in a surface-mount SSOP package and is available in rail or tube packaging.
Ixys Z8F0123HJ005SG2156 technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0123HJ005SG2156 to view detailed technical specifications.
No datasheet is available for this part.