
8-bit microcontroller (MCU) featuring an eZ8 core architecture, operating at up to 20MHz with 1KB of FLASH memory and 256B of RAM. This surface-mount device offers 17 programmable I/Os, two timers/counters, and internal oscillator. Interfaces include IrDA, UART, and USART, with integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a temperature sensor. Designed for a supply voltage range of 2.7V to 3.6V, it operates between 0°C and 70°C with a maximum power dissipation of 430mW.
Ixys Z8F012AHH020SG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F012AHH020SG to view detailed technical specifications.
No datasheet is available for this part.
