The Ixys Z8F012AQB020EC is a microcontroller with a core architecture of eZ8, featuring 1KB of FLASH memory and 256B of RAM. It has a QFN package and operates over a temperature range of -40°C to 105°C. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low-voltage detect, and a temperature sensor. It also supports IrDA, UART, and USART interfaces.
Sign in to ask questions about the Ixys Z8F012AQB020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F012AQB020EC technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F012AQB020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
