
8-bit microcontroller (MCU) featuring an eZ8 core architecture, operating at up to 20MHz with 1KB of FLASH memory and 256B of RAM. This surface-mount QFN package offers 6 programmable I/Os, 2 timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a Temp Sensor. Interfaces supported include IrDA and UART/USART, with an internal oscillator and a wide operating supply voltage range of 2.7V to 3.6V. Designed for reliability, it operates from -40°C to 105°C and is RoHS compliant.
Ixys Z8F012AQB020EG technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 308 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F012AQB020EG to view detailed technical specifications.
No datasheet is available for this part.